Optical Sensor 3.150" (80mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLM80P6Q

DigiKey Part Number
2170-SLM80P6Q-ND
Manufacturer
Manufacturer Product Number
SLM80P6Q
Description
SEN SLOT 80MM PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optical Sensor 3.150" (80mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
SLM80P6Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
-
Sensing Distance
3.150" (80mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
LED
Connection Method
Connector
Ingress Protection
IP67, NEMA 6P
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1175,08000 €175,08 €
Manufacturers Standard Package
Unit Price without VAT:175,08000 €
Unit Price with VAT:208,34520 €