Optical Sensor 1.969" (50mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLM50P6Q

DigiKey Part Number
2170-SLM50P6Q-ND
Manufacturer
Manufacturer Product Number
SLM50P6Q
Description
SEN SLOT 50MM PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.969" (50mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
SLM50P6Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP - Dark-ON/Light-ON
Manufacturer
Banner Engineering Corporation
Light Source
LED
Series
Connection Method
Connector
Packaging
Box
Ingress Protection
IP67, NEMA 6P
Part Status
Active
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
1.969" (50mm)
Operating Temperature
-20°C ~ 60°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1175,08000 €175,08 €
Manufacturers Standard Package
Unit Price without VAT:175,08000 €
Unit Price with VAT:208,34520 €