Optical Sensor 0.787" (20mm) NPN/PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLM20B6

DigiKey Part Number
2170-SLM20B6-ND
Manufacturer
Manufacturer Product Number
SLM20B6
Description
SLM SERIES: RUGGED NICKEL PLATED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.787" (20mm) NPN/PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN/PNP - Dark-ON/Light-ON - Selectable
Manufacturer
Banner Engineering Corporation
Light Source
LED
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP67, IEC, NEMA 6P
Part Status
Active
Cable Length
78.74" (2m)
Sensing Distance
0.787" (20mm)
Adjustment Type
Adjustable, Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-20°C ~ 60°C
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1175,08000 €175,08 €
Manufacturers Standard Package
Unit Price without VAT:175,08000 €
Unit Price with VAT:208,34520 €