
SL30VB6VY | |
|---|---|
DigiKey Part Number | 2170-SL30VB6VY-ND |
Manufacturer | |
Manufacturer Product Number | SL30VB6VY |
Description | SL SERIES: SLOT SENSOR; SLOT WID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.181" (30mm) PNP/NPN Module, Wire Leads, Slot Type |
Category | Output Configuration PNP/NPN |
Manufacturer Banner Engineering Corporation | Response Time 300µs |
Series | Operating Temperature -40°C ~ 70°C |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, Wire Leads, Slot Type |
Sensing Distance 1.181" (30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,93000 € | 141,93 € |
| Unit Price without VAT: | 141,93000 € |
|---|---|
| Unit Price with VAT: | 168,89670 € |

