SI-RF_SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SI-RF_SERIES
SI-RF Safety Switches: Simply Safeguard Doors and Gates

SI-RFDT-UP8

DigiKey Part Number
2170-SI-RFDT-UP8-ND
Manufacturer
Manufacturer Product Number
SI-RFDT-UP8
Description
INTERLOCK SW RFID UNIQUE CODE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
SI-RFDT-UP8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Type
RFID
Circuit
-
Current Rating (Amps)
100mA (DC)
Voltage Rating
24VDC
Voltage - Supply
24VDC
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable with Connector (M12)
Features
Automatic Reset
Must Operate
10mm
Must Release
25mm
Conduit Thread Size
-
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1158,06000 €158,06 €
Manufacturers Standard Package
Unit Price without VAT:158,06000 €
Unit Price with VAT:188,09140 €