Solenoid Release Interlock DPST-NO/NC + DPST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-LS42WMSH

DigiKey Part Number
2170-SI-LS42WMSH-ND
Manufacturer
Manufacturer Product Number
SI-LS42WMSH
Description
INTERLOCK SOLENOID RELEASE DPST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solenoid Release Interlock DPST-NO/NC + DPST-NC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Release
Circuit
DPST-NO/NC + DPST-NC
Current Rating (Amps)
1A (AC)
Voltage Rating
24VAC
Voltage - Supply
110/230VAC
Holding Force
153kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
Manual Override
Must Operate
-
Must Release
-
Conduit Thread Size
M20
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1444,07000 €444,07 €
Manufacturers Standard Package
Unit Price without VAT:444,07000 €
Unit Price with VAT:528,44330 €