Solenoid Locking Interlock DPST-NO/NC x 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-LS42DMMGF

DigiKey Part Number
2170-SI-LS42DMMGF-ND
Manufacturer
Manufacturer Product Number
SI-LS42DMMGF
Description
INTERLOCK SOLENOID LOCKING DPST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solenoid Locking Interlock DPST-NO/NC x 2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Locking
Circuit
DPST-NO/NC x 2
Current Rating (Amps)
1A (AC)
Voltage Rating
24VAC
Voltage - Supply
24VAC/DC
Holding Force
153kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
Manual Override
Must Operate
-
Must Release
-
Conduit Thread Size
M20
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1388,13000 €388,13 €
Manufacturers Standard Package
Unit Price without VAT:388,13000 €
Unit Price with VAT:461,87470 €