MFR Recommended
Similar

SI-LS31PBF | |
|---|---|
DigiKey Part Number | 2170-SI-LS31PBF-ND |
Manufacturer | |
Manufacturer Product Number | SI-LS31PBF |
Description | SWITCH SAFETY LIMIT 3PST 3A 120V |
Customer Reference | |
Detailed Description | Switch 3PST-2NC/1NO Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Manufacturer Banner Engineering Corporation | Actuator Type Round (Pin Plunger) |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit 3PST-2NC/1NO | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Operating Temperature -30°C ~ 80°C |
Current Rating (Amps) 3A (AC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI-LS83PBD | Banner Engineering Corporation | 0 | 2170-SI-LS83PBD-ND | 50,99000 € | MFR Recommended |
| SI-LS83PBE | Banner Engineering Corporation | 0 | 2170-SI-LS83PBE-ND | 50,99000 € | Similar |


