SG-TL70-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SG-TL70-B
A Complete Family of Tower Lights from Banner Engineering

SG-TL70-Y

DigiKey Part Number
2170-SG-TL70-Y-ND
Manufacturer
Manufacturer Product Number
SG-TL70-Y
Description
OPTICAL ELEMENT YLW LED FLASH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Yellow LED Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
SG-TL70-Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
Yellow
Function - Lighting
Flashing, Steady
Function - Audible
-
Voltage - Supply
12 ~ 30VDC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,14000 €75,14 €
Manufacturers Standard Package
Unit Price without VAT:75,14000 €
Unit Price with VAT:89,41660 €