Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC26-2D

DigiKey Part Number
2170-SC26-2D-ND
Manufacturer
Manufacturer Product Number
SC26-2D
Description
SAFETY CONT 26IN/2 PR PNP OUT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
SC26-2D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Controller Type
General Purpose
Number of Inputs and Type
26 - Digital
Safety Outputs and Type
Solid State (2)
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
0.08A @ 24VDC
Safety Category
Category 4, PLe, SIL3
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20/IP54 - Dust Protected, Water Resistant, NEMA 1,3
Features
Display
Approval Agency
CE, cULus, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1832,21000 €832,21 €
Manufacturers Standard Package
Unit Price without VAT:832,21000 €
Unit Price with VAT:990,32990 €