
SC-XMP | |
|---|---|
DigiKey Part Number | 2170-SC-XMP-ND |
Manufacturer | |
Manufacturer Product Number | SC-XMP |
Description | SAFETY CONTROLLER EXTERNAL MEMOR |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose Supply |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Controller Type | General Purpose | |
Number of Inputs and Type | - | |
Safety Outputs and Type | - | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | - | |
Voltage - Supply | - | |
Mounting Type | - | |
Termination Style | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Features | - | |
Approval Agency | - | |
Weight | - |


