SA-M36E-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA-M36E-12

DigiKey Part Number
2170-SA-M36E-12-ND
Manufacturer
Manufacturer Product Number
SA-M36E-12
Description
STAND-OFF PIPE ADAPTOR/COVER
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Stack Light Cover
Datasheet
 Datasheet
EDA/CAD Models
SA-M36E-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Type
Cover
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
144,91000 €44,91 €
Manufacturers Standard Package
Unit Price without VAT:44,91000 €
Unit Price with VAT:53,44290 €