
S30SP6FF100Q | |
|---|---|
DigiKey Part Number | 2170-S30SP6FF100Q-ND |
Manufacturer | |
Manufacturer Product Number | S30SP6FF100Q |
Description | S30SP6FF100Q PNP DC 100MM QD FIX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fixed-Field Optical Sensor 3.937" (100mm) PNP - Dark-ON/Light-ON |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Response Time 3ms |
Series | Output Configuration PNP - Dark-ON/Light-ON |
Packaging Bulk | Light Source Infrared LED |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Fixed-Field | Ingress Protection IP69, IEC, NEMA 6P |
Sensing Distance 3.937" (100mm) | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,53000 € | 138,53 € |
| Unit Price without VAT: | 138,53000 € |
|---|---|
| Unit Price with VAT: | 164,85070 € |














