
S22RMTFRGB7 | |
|---|---|
DigiKey Part Number | 2170-S22RMTFRGB7-ND |
Manufacturer | |
Manufacturer Product Number | S22RMTFRGB7 |
Description | S22 PRO TOUCH SERIES: 7-COLOR RG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round, Button, Flush SPST-NC Panel Mount, Front 10 ~ 30VDC |
Category | Illumination Type, Color LED, Multicolor |
Manufacturer Banner Engineering Corporation | Voltage - Supply 10 ~ 30VDC |
Series | Response Time 300ms |
Packaging Bulk | Termination Style Cable with Connector (M12) |
Part Status Active | Panel Cutout Dimensions Circular - 22.00mm Dia |
Mounting Type Panel Mount, Front | Operating Temperature -40°C ~ 50°C |
Actuator Type Round, Button, Flush | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit SPST-NC | Approval Agency CE, cULus |
Switch Function Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,28000 € | 95,28 € |
| Unit Price without VAT: | 95,28000 € |
|---|---|
| Unit Price with VAT: | 113,38320 € |









