
S22DLHGT | |
|---|---|
DigiKey Part Number | 2170-S22DLHGT-ND |
Manufacturer | |
Manufacturer Product Number | S22DLHGT |
Description | LED PNL IND GREEN SRW TERMINAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 9V ~ 30V 60mA Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 9V ~ 30V | |
Current | 60mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67, IP69K, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,55000 € | 53,55 € |
| Unit Price without VAT: | 53,55000 € |
|---|---|
| Unit Price with VAT: | 63,72450 € |

