
S22AMTFRGB7QP | |
|---|---|
DigiKey Part Number | 2170-S22AMTFRGB7QP-ND |
Manufacturer | |
Manufacturer Product Number | S22AMTFRGB7QP |
Description | S22 TOUCH SW BIMODE NO MULTI CLR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round, Button, Flush SPST-NO Panel Mount, Front 10 ~ 30VDC |
Datasheet | Datasheet |
Category | Illumination Type, Color LED, Blue/Green/Red |
Manufacturer Banner Engineering Corporation | Voltage - Supply 10 ~ 30VDC |
Series | Response Time 300ms |
Packaging Bag | Termination Style Cable with Connector (M12) |
Part Status Active | Panel Cutout Dimensions Circular - 22.00mm Dia |
Mounting Type Panel Mount, Front | Operating Temperature -40°C ~ 50°C |
Actuator Type Round, Button, Flush | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit SPST-NO | Approval Agency CE, cULus |
Switch Function Off-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 € | 89,24 € |
| Unit Price without VAT: | 89,24000 € |
|---|---|
| Unit Price with VAT: | 106,19560 € |





