
S18UIAR | |
|---|---|
DigiKey Part Number | 2170-S18UIAR-ND |
Manufacturer | |
Manufacturer Product Number | S18UIAR |
Description | SENSOR PROX ULTRA 30MM-300MM CYL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.181" ~ 11.811" (30mm ~ 300mm) IP67, NEMA 6P Cylinder, Threaded |
Datasheet | Datasheet |
Category | Material - Body Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) |
Manufacturer Banner Engineering Corporation | Voltage - Supply 10V ~ 30V |
Series | Termination Style Cable Leads |
Packaging Box | Operating Temperature -20°C ~ 60°C |
Part Status Active | Ingress Protection IP67, NEMA 6P |
Sensor Type Ultrasonic | Indicator LED |
Sensing Distance 1.181" ~ 11.811" (30mm ~ 300mm) | Package / Case Cylinder, Threaded |
Output Type Analog Current | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,71000 € | 369,71 € |
| Unit Price without VAT: | 369,71000 € |
|---|---|
| Unit Price with VAT: | 439,95490 € |









