
S18SP6L | |
|---|---|
DigiKey Part Number | 2170-S18SP6L-ND |
Manufacturer | |
Manufacturer Product Number | S18SP6L |
Description | PHOTO SEN RETRO 2M PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, NonPolarized Optical Sensor 78.740" (2m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 3ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared (950nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69K, IEC, NEMA 6P |
Sensing Method Retroreflective, NonPolarized | Cable Length 78.74" (2m) |
Sensing Distance 78.740" (2m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,89000 € | 62,89 € |
| Unit Price without VAT: | 62,89000 € |
|---|---|
| Unit Price with VAT: | 74,83910 € |














