
S18SP6FF100QP | |
|---|---|
DigiKey Part Number | 2170-S18SP6FF100QP-ND |
Manufacturer | |
Manufacturer Product Number | S18SP6FF100QP |
Description | S18SP6FF100QP 6 IN 4-PIN EURO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 3.937" (100mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 3ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared (880nm) |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IP69K, IEC, NEMA 6P |
Sensing Method Background Suppression | Operating Temperature -40°C ~ 70°C |
Sensing Distance 3.937" (100mm) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,23000 € | 140,23 € |
| Unit Price without VAT: | 140,23000 € |
|---|---|
| Unit Price with VAT: | 166,87370 € |














