
S18LGXRPQP-808772 | |
|---|---|
DigiKey Part Number | 2170-S18LGXRPQP-808772-ND |
Manufacturer | |
Manufacturer Product Number | S18LGXRPQP-808772 |
Description | LED PNL IND GRN/RED 16MM QUICK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 180° 10V ~ 30V 25mA Quick Connect |
Category | Current 25mA |
Manufacturer Banner Engineering Corporation | Panel Cutout Shape Round |
Series | Lens Size 16.00mm Dia |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Viewing Angle 180° |
Type LED | Termination Style Quick Connect |
Lamp Color Green, Red | Ingress Protection IP67, IP69K |
Ratings DC | Base Product Number |
Voltage 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,81000 € | 56,81 € |
| Unit Price without VAT: | 56,81000 € |
|---|---|
| Unit Price with VAT: | 67,60390 € |








