
S15S-R6000-MQ | |
|---|---|
DigiKey Part Number | 2170-S15S-R6000-MQ-ND |
Manufacturer | |
Manufacturer Product Number | S15S-R6000-MQ |
Description | CURRENT SEN ROGOWSKI COIL 6000A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 6000A 1 Channel Rogowski Coil Bidirectional Module |
Datasheet | Datasheet |
Category | Output Modbus |
Mfr | Frequency 1Hz ~ 1MHz |
Series | Accuracy ±5% |
Packaging Box | Voltage - Supply 10V ~ 30V |
Part Status Active | Current - Supply (Max) 50mA |
For Measuring AC/DC | Operating Temperature -30°C ~ 70°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,88000 € | 181,88 € |
| Unit Price without VAT: | 181,88000 € |
|---|---|
| Unit Price with VAT: | 216,43720 € |




