
R95-8M125-0.3M23-D24 | |
|---|---|
DigiKey Part Number | 2170-R95-8M125-0.3M23-D24-ND |
Manufacturer | |
Manufacturer Product Number | R95-8M125-0.3M23-D24 |
Description | I/O JUNCTION BLOCK, 16 SIGNALS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | - | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | PVC | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,56000 € | 186,56 € |
| Unit Price without VAT: | 186,56000 € |
|---|---|
| Unit Price with VAT: | 222,00640 € |

