R70KSR2MQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R70KSR2MQ

DigiKey Part Number
2170-R70KSR2MQ-ND
Manufacturer
Manufacturer Product Number
R70KSR2MQ
Description
SERIAL RADIO PAIR, 2.4 GHZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Radio 2.4GHz RS-485, Serial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Function
Radio
Modulation or Protocol
-
Frequency
2.4GHz
Applications
Industrial
Interface
RS-485, Serial
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IP65, Kit
Voltage - Supply
10V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1333,39000 €333,39 €
Manufacturers Standard Package
Unit Price without VAT:333,39000 €
Unit Price with VAT:396,73410 €