
R58ECRGB2 | |
|---|---|
DigiKey Part Number | 2170-R58ECRGB2-ND |
Manufacturer | |
Manufacturer Product Number | R58ECRGB2 |
Description | R58 EXPERT REGISTER MARK SENSOR< |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.394" (10mm) NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.394" (10mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 50µs | |
Output Configuration | NPN/PNP | |
Light Source | Blue (472nm), Green (525nm), RED (636nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,46000 € | 365,46 € |
| Unit Price without VAT: | 365,46000 € |
|---|---|
| Unit Price with VAT: | 434,89740 € |






