
R55FP | |
|---|---|
DigiKey Part Number | 2170-R55FP-ND |
Manufacturer | |
Manufacturer Product Number | R55FP |
Description | R55 COLOR MARK: PLASTIC FIBER W/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor NPN/PNP |
Datasheet | Datasheet |
Category | Output Configuration NPN/PNP |
Manufacturer Banner Engineering Corporation | Light Source Blue LED |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Fiber Optic | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -10°C ~ 55°C |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,47000 € | 246,47 € |
| Unit Price without VAT: | 246,47000 € |
|---|---|
| Unit Price with VAT: | 293,29930 € |

