QS30LVQ_ViewA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QS30LVQ_ViewA
QS30LVQ_ViewB

QS30LVQ

DigiKey Part Number
2170-QS30LVQ-ND
Manufacturer
Manufacturer Product Number
QS30LVQ
Description
PHOTO SEN RETRO 10M BIPOLAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Retroreflective, NonPolarized Optical Sensor 472.441" (12m) NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
QS30LVQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective, NonPolarized
Sensing Distance
472.441" (12m)
Voltage - Supply
10V ~ 30V
Response Time
2ms
Output Configuration
NPN/PNP - Dark-ON/Light-ON
Light Source
Red (630nm)
Connection Method
Connector
Ingress Protection
IP67, NEMA 6P
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1107,10000 €107,10 €
Manufacturers Standard Package
Unit Price without VAT:107,10000 €
Unit Price with VAT:127,44900 €