
QS30LLPCQPMA | |
|---|---|
DigiKey Part Number | 2170-QS30LLPCQPMA-ND |
Manufacturer | |
Manufacturer Product Number | QS30LLPCQPMA |
Description | WORLD-BEAM QS30: LOW CONTRAST LA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 708.661" (18m) NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 708.661" (18m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red (650nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,77000 € | 278,77 € |
| Unit Price without VAT: | 278,77000 € |
|---|---|
| Unit Price with VAT: | 331,73630 € |













