Retroreflective, Polarized Optical Sensor 7.87" ~ 70.87" (200mm ~ 1800mm) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS30LLPCQ

DigiKey Part Number
2170-QS30LLPCQ-ND
Manufacturer
Manufacturer Product Number
QS30LLPCQ
Description
PHOTO SEN LASER RETRO 0.2-18M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 7.87" ~ 70.87" (200mm ~ 1800mm) NPN/PNP
Datasheet
 Datasheet
EDA/CAD Models
QS30LLPCQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Retroreflective, Polarized
Sensing Distance
7.87" ~ 70.87" (200mm ~ 1800mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN/PNP
Light Source
-
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-10°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1237,53000 €237,53 €
Manufacturers Standard Package
Unit Price without VAT:237,53000 €
Unit Price with VAT:282,66070 €