QS30FF400Q_ViewA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QS30FF400Q_ViewA
QS30FF400Q_ViewB

QS30FF400Q

DigiKey Part Number
2170-QS30FF400Q-ND
Manufacturer
Manufacturer Product Number
QS30FF400Q
Description
PHOTO SEN FIXED 400MM BIPOLAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 15.748" (400mm) NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
QS30FF400Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
15.748" (400mm)
Voltage - Supply
10V ~ 30V
Response Time
2ms
Output Configuration
NPN/PNP - Dark-ON/Light-ON
Light Source
Red (680nm)
Connection Method
Connector
Ingress Protection
IP67, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1110,55000 €110,55 €
Manufacturers Standard Package
Unit Price without VAT:110,55000 €
Unit Price with VAT:131,55450 €