
QS30ELVCQ | |
|---|---|
DigiKey Part Number | 2170-QS30ELVCQ-ND |
Manufacturer | |
Manufacturer Product Number | QS30ELVCQ |
Description | PHOTO SEN CLEAR 100MM-2M BIPOLAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, NonPolarized Optical Sensor 3.937" ~ 78.740" (100mm ~ 2m) NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | QS30ELVCQ Models |
Category | Response Time 500µs |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP |
Series | Light Source LED |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Retroreflective, NonPolarized | Adjustment Type Adjustable |
Sensing Distance 3.937" ~ 78.740" (100mm ~ 2m) | Operating Temperature -10°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,62000 € | 245,62 € |
| Unit Price without VAT: | 245,62000 € |
|---|---|
| Unit Price with VAT: | 292,28780 € |













