
QS30ARXQ | |
|---|---|
DigiKey Part Number | 2170-QS30ARXQ-ND |
Manufacturer | |
Manufacturer Product Number | QS30ARXQ |
Description | PHOTO SEN RECEIVER 213M BIPOLAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 698.82' (213m) NPN/PNP - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | QS30ARXQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 698.82' (213m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 5ms | |
Output Configuration | NPN/PNP - Light-ON | |
Light Source | Infrared LED | |
Connection Method | Connector | |
Ingress Protection | IP69K, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,65000 € | 160,65 € |
| Unit Price without VAT: | 160,65000 € |
|---|---|
| Unit Price with VAT: | 191,17350 € |



