
QS18VP6RQPMA | |
|---|---|
DigiKey Part Number | 2170-QS18VP6RQPMA-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6RQPMA |
Description | WORLD-BEAM QS18 OPPOSEDRANGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 750µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source LED |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Through-Beam | Operating Temperature -20°C ~ 70°C |
Sensing Distance 787.402" (20m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,94000 € | 107,94 € |
| Unit Price without VAT: | 107,94000 € |
|---|---|
| Unit Price with VAT: | 128,44860 € |













