QS18VP6RQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS18VP6RQ

DigiKey Part Number
2170-QS18VP6RQ-ND
Manufacturer
Manufacturer Product Number
QS18VP6RQ
Description
PHOTO SEN RECEIVER 20M PNP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 787.402" (20m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
QS18VP6RQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
787.402" (20m)
Voltage - Supply
10V ~ 30V
Response Time
750µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
LED
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
187,23000 €87,23 €
Manufacturers Standard Package
Unit Price without VAT:87,23000 €
Unit Price with VAT:103,80370 €