
QS18VP6DL-RJ11-2M | |
|---|---|
DigiKey Part Number | 2170-QS18VP6DL-RJ11-2M-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6DL-RJ11-2M |
Description | WORLD-BEAM QS18 SERIES: DIFFUSE; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 23.622" (600mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 850µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared (940nm) |
Packaging Bulk | Connection Method Connector |
Part Status Active | Ingress Protection IP67, NEMA 6 |
Sensing Method Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 23.622" (600mm) | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,29000 € | 100,29 € |
| Unit Price without VAT: | 100,29000 € |
|---|---|
| Unit Price with VAT: | 119,34510 € |



