QS18VN6LLPQ8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS18VN6LLPQ8

DigiKey Part Number
2170-QS18VN6LLPQ8-ND
Manufacturer
Manufacturer Product Number
QS18VN6LLPQ8
Description
PHOTO SEN LASER 0.1-10MM NPN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 32.81' (10m) NPN - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
QS18VN6LLPQ8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Retroreflective, Polarized
Sensing Distance
32.81' (10m)
Voltage - Supply
10V ~ 30V
Response Time
700µs
Output Configuration
NPN - Dark-ON/Light-ON
Light Source
LED
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-10°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1163,24000 €163,24 €
Manufacturers Standard Package
Unit Price without VAT:163,24000 €
Unit Price with VAT:194,25560 €