
QS18LP-802482 | |
|---|---|
DigiKey Part Number | 2170-QS18LP-802482-ND |
Manufacturer | |
Manufacturer Product Number | QS18LP-802482 |
Description | WORLD-BEAM QS18 SERIES: 6 BEAM S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polarized Optical Sensor 3.28' (1m) NPN/PNP - Dark-ON |
Category | Response Time 1.5ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP - Dark-ON |
Series | Light Source Red (624nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67, NEMA 6 |
Sensing Method Polarized | Cable Length 5.906" (150.00mm) |
Sensing Distance 3.28' (1m) | Operating Temperature 50°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,83000 € | 572,83 € |
| Unit Price without VAT: | 572,83000 € |
|---|---|
| Unit Price with VAT: | 681,66770 € |

