
QS18APWLP | |
|---|---|
DigiKey Part Number | 2170-QS18APWLP-ND |
Manufacturer | |
Manufacturer Product Number | QS18APWLP |
Description | PHOTO SEN RETRO 3.5M P-MOSFET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 137.795" (3.5m) |
Datasheet | Datasheet |
EDA/CAD Models | QS18APWLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 137.795" (3.5m) | |
Voltage - Supply | 20VDC/VAC ~ 140VDC/VAC | |
Response Time | 8.3ms | |
Output Configuration | - | |
Light Source | Red (660nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,32000 € | 115,32 € |
| Unit Price without VAT: | 115,32000 € |
|---|---|
| Unit Price with VAT: | 137,23080 € |














