
QS186EV | |
|---|---|
DigiKey Part Number | 2170-QS186EV-ND |
Manufacturer | |
Manufacturer Product Number | QS186EV |
Description | WORLD-BEAM QS18 SERIES: VISIBLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) |
Datasheet | Datasheet |
EDA/CAD Models | QS186EV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.402" (20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | - | |
Light Source | Red (630nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,23000 € | 49,23 € |
| Unit Price without VAT: | 49,23000 € |
|---|---|
| Unit Price with VAT: | 58,58370 € |


