
Q90R2-12040-7KDQ | |
|---|---|
DigiKey Part Number | 2170-Q90R2-12040-7KDQ-ND |
Manufacturer | |
Manufacturer Product Number | Q90R2-12040-7KDQ |
Description | RADAR SENSOR, 20M, 10-30VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor NPN, PNP Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | NPN, PNP | |
Operating Temperature | -40°C ~ 65°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,43000 € | 770,43 € |
| Unit Price without VAT: | 770,43000 € |
|---|---|
| Unit Price with VAT: | 916,81170 € |

