
Q7MB | |
|---|---|
DigiKey Part Number | 2170-Q7MB-ND |
Manufacturer | |
Manufacturer Product Number | Q7MB |
Description | SENSOR PROX MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity Sensor IP69K, NEMA 6P Module |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Termination Style Cable Leads |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Ingress Protection IP69K, NEMA 6P |
Output Type NPN/PNP | Indicator LED |
Shielding Shielded | Package / Case Module |
Material - Body Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,31000 € | 332,31 € |
| Unit Price without VAT: | 332,31000 € |
|---|---|
| Unit Price with VAT: | 395,44890 € |

