



Q5ZKLAF1800-Q8 | |
|---|---|
DigiKey Part Number | 2170-Q5ZKLAF1800-Q8-ND |
Manufacturer | |
Manufacturer Product Number | Q5ZKLAF1800-Q8 |
Description | SENSOR, LASER, 95-1800MM PNP/NPN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 3.740" ~ 70.866" (95mm ~ 1.8m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | Q5ZKLAF1800-Q8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 3.740" ~ 70.866" (95mm ~ 1.8m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | Push-Pull, NPN/PNP | |
Light Source | Red (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,57000 € | 357,57 € |
| Unit Price without VAT: | 357,57000 € |
|---|---|
| Unit Price with VAT: | 425,50830 € |

