Q5XKLAF5000-Q8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q5XKLAF5000-Q8

DigiKey Part Number
2170-Q5XKLAF5000-Q8-ND
Manufacturer
Manufacturer Product Number
Q5XKLAF5000-Q8
Description
SENSOR, LASER, 5000MM, PNP/NPN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Proximity, Background Suppression Optical Sensor 1.969" ~ 196.85" (50mm ~ 5m) NPN/PNP
Datasheet
 Datasheet
EDA/CAD Models
Q5XKLAF5000-Q8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Proximity, Background Suppression
Sensing Distance
1.969" ~ 196.85" (50mm ~ 5m)
Voltage - Supply
10V ~ 30V
Response Time
2ms
Output Configuration
NPN/PNP
Light Source
Red Laser Diode (650nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1448,26000 €448,26 €
Manufacturers Standard Package
Unit Price without VAT:448,26000 €
Unit Price with VAT:533,42940 €