Q5XKLAF2000-Q8-JAM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q5XKLAF2000-Q8-JAM

DigiKey Part Number
2170-Q5XKLAF2000-Q8-JAM-ND
Manufacturer
Manufacturer Product Number
Q5XKLAF2000-Q8-JAM
Description
Q5X SERIES: LASER ADJUSTABLE FIE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 78.740" (2m) NPN/PNP
Datasheet
 Datasheet
EDA/CAD Models
Q5XKLAF2000-Q8-JAM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
78.740" (2m)
Voltage - Supply
10V ~ 30V
Response Time
3ms
Output Configuration
NPN/PNP
Light Source
-
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Teaching Method
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1488,85000 €488,85 €
Manufacturers Standard Package
Unit Price without VAT:488,85000 €
Unit Price with VAT:581,73150 €