
Q4XTILAF600-Q8 | |
|---|---|
DigiKey Part Number | 2170-Q4XTILAF600-Q8-ND |
Manufacturer | |
Manufacturer Product Number | Q4XTILAF600-Q8 |
Description | PHOTO SEN 600MM 4-20MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.984" ~ 23.622" (25mm ~ 600mm) Analog |
Datasheet | Datasheet |
EDA/CAD Models | Q4XTILAF600-Q8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.984" ~ 23.622" (25mm ~ 600mm) | |
Voltage - Supply | 12V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Analog | |
Light Source | Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67, IP68, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,18000 € | 588,18 € |
| Unit Price without VAT: | 588,18000 € |
|---|---|
| Unit Price with VAT: | 699,93420 € |

