Q4XFILAF110-Q8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q4XFILAF110-Q8
Q4X Versatile, Rugged Laser Distance Sensor
Dynamic Teach modes for the Q4X Laser Measurement Sensor

Q4XFILAF110-Q8

DigiKey Part Number
2170-Q4XFILAF110-Q8-ND
Manufacturer
Manufacturer Product Number
Q4XFILAF110-Q8
Description
SENSOR OPTICAL 10-40CM ANALOG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.38" ~ 4.33" (4 ~ 11cm) Analog Output
Datasheet
 Datasheet
EDA/CAD Models
Q4XFILAF110-Q8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Distance
1.38" ~ 4.33" (4 ~ 11cm)
Output Type
Analog
Voltage - Supply
12V ~ 30V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-10°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1518,22000 €518,22 €
Manufacturers Standard Package
Unit Price without VAT:518,22000 €
Unit Price with VAT:616,68180 €