
Q45VR3LP | |
|---|---|
DigiKey Part Number | 2170-Q45VR3LP-ND |
Manufacturer | |
Manufacturer Product Number | Q45VR3LP |
Description | PHOTO SEN RETRO 0.15-6M SPST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 5.91" ~ 236.22" (150mm ~ 6000mm) SPDT |
Datasheet | Datasheet |
EDA/CAD Models | Q45VR3LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 5.91" ~ 236.22" (150mm ~ 6000mm) | |
Voltage - Supply | 12VDC ~ 250VDC, 24VAC ~ 250VAC | |
Response Time | 15ms | |
Output Configuration | SPDT | |
Light Source | Red (680nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,54000 € | 169,54 € |
| Unit Price without VAT: | 169,54000 € |
|---|---|
| Unit Price with VAT: | 201,75260 € |















