
Q45VR2LPQ | |
|---|---|
DigiKey Part Number | 2170-Q45VR2LPQ-ND |
Manufacturer | |
Manufacturer Product Number | Q45VR2LPQ |
Description | Q45 SERIES: POLARIZED RETRO; RAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 5.91" ~ 236.22" (150mm ~ 6000mm) SPST - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | Q45VR2LPQ Models |
Category | Response Time 15ms |
Manufacturer Banner Engineering Corporation | Output Configuration SPST - Dark-ON/Light-ON |
Series | Light Source Red (680nm) |
Packaging Bulk | Connection Method Connector |
Part Status Active | Ingress Protection IP67, NEMA 6P |
Sensing Method Retroreflective | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 5.91" ~ 236.22" (150mm ~ 6000mm) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 90VAC ~ 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,13000 € | 152,13 € |
| Unit Price without VAT: | 152,13000 € |
|---|---|
| Unit Price with VAT: | 181,03470 € |















