
Q45VR2FP | |
|---|---|
DigiKey Part Number | 2170-Q45VR2FP-ND |
Manufacturer | |
Manufacturer Product Number | Q45VR2FP |
Description | Q45 SERIES: PLASTIC FIBER OPTIC; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor SPST - Dark-ON/Light-ON |
EDA/CAD Models | Q45VR2FP Models |
Category | Output Configuration SPST - Dark-ON/Light-ON |
Manufacturer Banner Engineering Corporation | Light Source Infrared (880nm), RED (650nm) |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP67, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Fiber Optic | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 90VAC ~ 250VAC | Operating Temperature -40°C ~ 70°C |
Response Time 15ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 € | 160,63 € |
| Unit Price without VAT: | 160,63000 € |
|---|---|
| Unit Price with VAT: | 191,14970 € |

