



Q2XRPLAF100-2M | |
|---|---|
DigiKey Part Number | 2170-Q2XRPLAF100-2M-ND |
Manufacturer | |
Manufacturer Product Number | Q2XRPLAF100-2M |
Description | SENSOR, ADJ FLD, 100MM, 10-30VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.709" ~ 3.937" (18mm ~ 100mm) PNP - Dark-ON |
Datasheet | Datasheet |
Category | Response Time 850µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON |
Series | Light Source Red (680nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Background Suppression | Cable Length 78.74" (2m) |
Sensing Distance 0.709" ~ 3.937" (18mm ~ 100mm) | Adjustment Type Adjustable, 3-Turn Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,33000 € | 162,33 € |
| Unit Price without VAT: | 162,33000 € |
|---|---|
| Unit Price with VAT: | 193,17270 € |






