



Q2XKLAF3IR-Q5 | |
|---|---|
DigiKey Part Number | 2170-Q2XKLAF3IR-Q5-ND |
Manufacturer | |
Manufacturer Product Number | Q2XKLAF3IR-Q5 |
Description | SEN IR LASER ADJ FIELD IO-LINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.787" ~ 118.110" (20mm ~ 3m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.787" ~ 118.110" (20mm ~ 3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP | |
Light Source | Infrared (940nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 5.906" (150.00mm) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,56000 € | 262,56 € |
| Unit Price without VAT: | 262,56000 € |
|---|---|
| Unit Price with VAT: | 312,44640 € |

